+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

371.16

Enclosure: shielding; X: 50mm; Y: 54mm; Z: 26mm; steel


Manufacturer: TEKO

Manufacturer part number:
371.16
TME Symbol:
371.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
50mm
Dimension Y
54mm
Dimension Z
26mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Version
with compartment
Gross weight67.3 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
371.16
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.60 GBPGross price for quantities from 1 pcs - 4.32 GBP
Net price for quantities from 10 pcs - 3.34 GBPGross price for quantities from 10 pcs - 4.00 GBP
Net price for quantities from 50 pcs - 2.91 GBPGross price for quantities from 50 pcs - 3.49 GBP