+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

374317-E

Connector: wire-board; socket; male; PIN: 20; 2x10; 2.54mm; SMT; ERNI


Manufacturer: TE Connectivity

Manufacturer part number:
374317-E
TME Symbol:
374317-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
20
Connector pinout layout
2x10
Contacts pitch
2.54mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight3.4 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
374317-E
0 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 7.42 USD
Net price for quantities from 25 pcs - 5.83 USDGross price for quantities from 25 pcs - 7.00 USD
Net price for quantities from 50 pcs - 5.58 USDGross price for quantities from 50 pcs - 6.69 USD
Net price for quantities from 100 pcs - 5.30 USDGross price for quantities from 100 pcs - 6.36 USD
Net price for quantities from 250 pcs - 4.95 USDGross price for quantities from 250 pcs - 5.94 USD
Net price for quantities from 380 pcs - 4.79 USDGross price for quantities from 380 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.