+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

391850 BK005

Wire; silicone; HookUp Wire; stranded; Cu; 1x18AWG; red; 20kV; 30.5m

Manufacturer: ALPHA WIRE

Manufacturer part number:
391850 BK005
TME Symbol:
391850-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Wire insulation material
silicone
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Cable structure
1x18AWG
Insulation colour
red
Rated voltage
20kV
Package contents
30.5m
Cable external diameter
3.73mm
CPR standard
no classification
Core diameter
18AWG
Package contents - ft
100ft
Minimal wire bend radius
10xØ
Conform to the norm
UL 3239 VW-1
Operating temperature
-40...150°C
Gross weight850.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Silicone Cables - Single Core ALPHA WIRE,
*
391850 BK005
0 in TME stock
Net price for quantities from 1 rol - 526.01 USDGross price for quantities from 1 rol - 631.22 USD
Net price for quantities from 3 rol - 473.42 USDGross price for quantities from 3 rol - 568.09 USD
Net price for quantities from 5 rol - 420.82 USDGross price for quantities from 5 rol - 504.98 USD
Net price for quantities from 10 rol - 368.21 USDGross price for quantities from 10 rol - 441.86 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.