+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2030-1AA22

Relay: solid state; Ucntrl: 110÷230VAC; 30A; 24÷230VAC; 3RF20; IP20

Manufacturer: SIEMENS

Manufacturer part number:
3RF2030-1AA22
TME Symbol:
3RF2030-1AA22

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
110...230V AC
Max. operating current
30A
Switched voltage
24...230V AC
Manufacturer series
3RF20
Relay variant
1-phase
Body dimensions
58x45x47.5mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code4011209576155
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2030-1AA22
0 in TME stock
Net price for quantities from 1 pcs - 37.26 EURGross price for quantities from 1 pcs - 44.72 EUR
Net price for quantities from 5 pcs - 34.87 EURGross price for quantities from 5 pcs - 41.84 EUR
Net price for quantities from 10 pcs - 32.46 EURGross price for quantities from 10 pcs - 38.95 EUR
No. of pieces (Multiplicity: 1)