+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2410-1AB45

Relay: solid state; 10A; Uswitch: 48÷600VAC; 3-phase; 45x100x105mm


Manufacturer: SIEMENS

Manufacturer part number:
3RF2410-1AB45
TME Symbol:
3RF2410-1AB45

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
10A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
45x100x105mm
Manufacturer series
3RF24
Relay features
2-phase control
Design
heatsink
Leads
screw terminals
Gross weight294.7 g
Certificates
EAN code4011209646834
See other products in this category: Three Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2410-1AB45
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 127.47 EURGross price for quantities from 1 pcs - 152.97 EUR
Net price for quantities from 5 pcs - 113.85 EURGross price for quantities from 5 pcs - 136.61 EUR
Net price for quantities from 10 pcs - 108.23 EURGross price for quantities from 10 pcs - 129.88 EUR