+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2420-1AB45

Relay: solid state; 20A; Uswitch: 48÷600VAC; 3-phase; 3RF24


Manufacturer: SIEMENS

Manufacturer part number:
3RF2420-1AB45
TME Symbol:
3RF2420-1AB45

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
20A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
67x100x112.5mm
Manufacturer series
3RF24
Relay features
2-phase control
Design
heatsink
Leads
screw terminals
Gross weight440 g
Certificates
EAN code4011209646919
See other products in this category: Three Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2420-1AB45
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 118.71 GBPGross price for quantities from 1 pcs - 142.45 GBP
Net price for quantities from 5 pcs - 110.40 GBPGross price for quantities from 5 pcs - 132.47 GBP
Net price for quantities from 10 pcs - 102.08 GBPGross price for quantities from 10 pcs - 122.50 GBP