+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2450-1AC35

Relay: solid state; 50A; Uswitch: 48÷600VAC; 3-phase; 3RF24


Manufacturer: SIEMENS

Manufacturer part number:
3RF2450-1AC35
TME Symbol:
3RF2450-1AC35

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
110V AC
Max. operating current
50A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
157.5x180x121mm
Manufacturer series
3RF24
Relay features
3-phase control
Design
heatsink
Leads
screw terminals
Gross weight2.05 kg
Certificates
EAN code4011209777538
See other products in this category: Three Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2450-1AC35
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 279.24 USDGross price for quantities from 1 pcs - 335.08 USD
Net price for quantities from 5 pcs - 261.23 USDGross price for quantities from 5 pcs - 313.47 USD
Net price for quantities from 10 pcs - 243.21 USDGross price for quantities from 10 pcs - 291.85 USD