+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2316-2BB40

Contactor: 4-pole; NO x4; 24VDC; 9A; 3RT23; spring clamps; 690V


Manufacturer: SIEMENS

Manufacturer part number:
3RT2316-2BB40
TME Symbol:
3RT2316-2BB40

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT23
Leads
spring clamps
Insulation voltage
690V
Size
S00
Operating temperature
-25...60°C
Gross weight230 g
Certificates
EAN code4011209845657
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2316-2BB40
0 in TME stock
Net price for quantities from 1 pcs - 30.56 EURGross price for quantities from 1 pcs - 36.68 EUR
Net price for quantities from 5 pcs - 28.89 EURGross price for quantities from 5 pcs - 34.67 EUR
Net price for quantities from 10 pcs - 26.86 EURGross price for quantities from 10 pcs - 32.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.