+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2516-2BB40

Contactor: 4-pole; NC x2 + NO x2; 24VDC; 9A; 3RT25; spring clamps


Manufacturer: SIEMENS

Manufacturer part number:
3RT2516-2BB40
TME Symbol:
3RT2516-2BB40

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT25
Leads
spring clamps
Insulation voltage
690V
Size
S00
Operating temperature
-25...60°C
Gross weight309.5 g
Certificates
EAN code4011209786165
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2516-2BB40
0 in TME stock
Net price for quantities from 1 pcs - 28.43 EURGross price for quantities from 1 pcs - 34.11 EUR
Net price for quantities from 5 pcs - 26.87 EURGross price for quantities from 5 pcs - 32.25 EUR
Net price for quantities from 10 pcs - 24.98 EURGross price for quantities from 10 pcs - 29.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.