+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41482

Terminal: flat; 6.3mm; 0.8mm; male; M3; 6x terminal,double; screw


Manufacturer: TE Connectivity

Manufacturer part number:
41482
TME Symbol:
41482

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M3
Ferrule variant
6x terminal, double
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Mounting hole diameter
3.3mm
Spatial orientation
angled 90°
Contact size
6.3x0.8mm, 0.25x0.031"
Gross weight3.393 g
Certificates
See other products in this category: Solder terminals PCB mount TE Connectivity,
*
41482
6135 in TME stock
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 25 pcs - 0.73 EURGross price for quantities from 25 pcs - 0.88 EUR
Net price for quantities from 50 pcs - 0.70 EURGross price for quantities from 50 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.78 EUR
Net price for quantities from 150 pcs - 0.62 EURGross price for quantities from 150 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.59 EURGross price for quantities from 250 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.57 EURGross price for quantities from 500 pcs - 0.68 EUR
Net price for quantities from 1000 pcs - 0.55 EURGross price for quantities from 1000 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs