+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435MU050125

Cable chain; MEDIUM; Bend.rad: 125mm; L: 1000mm; Int.height: 35mm

Manufacturer: BREVETTI

Manufacturer part number:
435MU050125
TME Symbol:
435MU050125

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
125mm
Length
1m
Version
frames openable from inner radius, frames openable from outer radius
External height
49mm
External width
70mm
Internal height
35mm
Internal width
50mm
Gross weight1.0841 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
435MU050125
2 in TME stock
Net price for quantities from 1 pcs - 50.44 EURGross price for quantities from 1 pcs - 60.53 EUR
Net price for quantities from 5 pcs - 48.82 EURGross price for quantities from 5 pcs - 58.58 EUR
Net price for quantities from 10 pcs - 45.56 EURGross price for quantities from 10 pcs - 54.67 EUR
Net price for quantities from 20 pcs - 42.31 EURGross price for quantities from 20 pcs - 50.77 EUR
No. of pieces (Multiplicity: 1)