+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

435MU097150

Cable chain; MEDIUM; Bend.rad: 150mm; L: 1000mm; Int.height: 35mm


Manufacturer: BREVETTI

Manufacturer part number:
435MU097150
TME Symbol:
435MU097150

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
150mm
Length
1m
Version
frames openable from inner radius, frames openable from outer radius
External height
49mm
External width
117mm
Internal height
35mm
Internal width
97mm
Gross weight1.35 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
435MU097150
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.16 USDGross price for quantities from 1 pcs - 71.00 USD
Net price for quantities from 5 pcs - 57.25 USDGross price for quantities from 5 pcs - 68.70 USD
Net price for quantities from 10 pcs - 53.44 USDGross price for quantities from 10 pcs - 64.12 USD
Net price for quantities from 20 pcs - 49.62 USDGross price for quantities from 20 pcs - 59.55 USD