+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435MU125200

Cable chain; MEDIUM; Bend.rad: 200mm; L: 1000mm; Int.height: 35mm

Manufacturer: BREVETTI

Manufacturer part number:
435MU125200
TME Symbol:
435MU125200

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
200mm
Length
1m
Version
frames openable from inner radius, frames openable from outer radius
External height
49mm
External width
145mm
Internal height
35mm
Internal width
125mm
Gross weight1.55 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
435MU125200
0 in TME stock
Net price for quantities from 1 pcs - 57.51 EURGross price for quantities from 1 pcs - 69.01 EUR
Net price for quantities from 5 pcs - 55.66 EURGross price for quantities from 5 pcs - 66.79 EUR
Net price for quantities from 10 pcs - 51.95 EURGross price for quantities from 10 pcs - 62.34 EUR
Net price for quantities from 20 pcs - 48.24 EURGross price for quantities from 20 pcs - 57.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.