+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

435PU040075

Cable chain; Protection; Bend.rad: 75mm; L: 1000mm; Int.width: 40mm


Manufacturer: BREVETTI

Manufacturer part number:
435PU040075
TME Symbol:
435PU040075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
Protection
Bending radius
75mm
Length
1m
External height
49mm
External width
60mm
Internal height
35mm
Internal width
40mm
Gross weight1.2294 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
435PU040075
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.43 EURGross price for quantities from 1 pcs - 76.12 EUR
Net price for quantities from 5 pcs - 61.39 EURGross price for quantities from 5 pcs - 73.66 EUR
Net price for quantities from 10 pcs - 57.29 EURGross price for quantities from 10 pcs - 68.75 EUR