+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4500FE.01500

Wire; 2x22AWG; shielded,Al-PET foil; LSZH; white; 300V; 500m


Manufacturer: BELDEN

Manufacturer part number:
4500FE.01500
TME Symbol:
4500FE.01500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x22AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core diameter
22AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
white
Rated voltage
0.3kV
Kind of material
halogen free, no flame propagation
Operating temperature
-20...70°C
Resistance to
flame
Package contents
500m
Cable external diameter
3.2mm
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Package contents - ft
1640ft
Cable application
  • alarm instalations
  • indoor
Gross weight16.53 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
*
4500FE.01500
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.24 EURGross price for quantities from 1 m - 2.68 EUR
Net price for quantities from 100 m - 1.76 EURGross price for quantities from 100 m - 2.12 EUR
Net price for quantities from 300 m - 1.58 EURGross price for quantities from 300 m - 1.90 EUR
Net price for quantities from 500 m - 1.41 EURGross price for quantities from 500 m - 1.69 EUR
Packaging method by the manufacturer:Reel = 500 m