+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 4x22AWG | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core diameter | 22AWG | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | LSZH | |
Insulation colour | grey | |
Rated voltage | 0.3kV | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -20...70°C | |
Resistance to | flame | |
Package contents | 500m | |
Cable external diameter | 3.7mm | |
CPR standard | Eca | |
Conform to the norm | IEC 60332-1-2 | |
Package contents - ft | 1640ft | |
Trade name | multi core cable |