+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4504FE.00100

Wire; 6x22AWG; shielded,Al-PET foil; LSZH; grey; 300V; 100m; 328ft


Manufacturer: BELDEN

Manufacturer part number:
4504FE.00100
TME Symbol:
4504FE.00100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
6x22AWG
Core structure
stranded
Kind of core
Cu
Number of cores
6
Core diameter
22AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
halogen free, no flame propagation
Operating temperature
-20...70°C
Resistance to
flame
Package contents
100m
Cable external diameter
4.4mm
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Package contents - ft
328ft
Cable application
  • alarm instalations
  • indoor
Gross weight33.62 g
Certificates
See other products in this category: Multicore Cables - Shielded BELDEN,
*
4504FE.00100
0 in TME stock
Net price for quantities from 1 m - 3.81 EURGross price for quantities from 1 m - 4.57 EUR
Net price for quantities from 25 m - 3.01 EURGross price for quantities from 25 m - 3.61 EUR
Net price for quantities from 50 m - 2.70 EURGross price for quantities from 50 m - 3.24 EUR
Net price for quantities from 100 m - 2.38 EURGross price for quantities from 100 m - 2.86 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.