+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

464762-E

Contact; female; MaxiBridge; copper alloy; 20AWG; crimped; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
464762-E
TME Symbol:
464762-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
female
Manufacturer series
MaxiBridge
Contact material
copper alloy
Wire size
20AWG
Electrical mounting
crimped
Contacts pitch
2.54mm
Trade name
ERNI
Gross weight0.21 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
464762-E
9500 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.27 USD
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs