+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

464763-E

Contact; female; MaxiBridge; copper alloy; 20AWG; crimped; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
464763-E
TME Symbol:
464763-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
female
Manufacturer series
MaxiBridge
Contact material
copper alloy
Wire size
20AWG
Electrical mounting
crimped
Contacts pitch
2.54mm
Trade name
ERNI
Gross weight0.17 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
464763-E
0 in TME stock
Net price for quantities from 1 pcs - 0.41 GBPGross price for quantities from 1 pcs - 0.49 GBP
Net price for quantities from 10 pcs - 0.35 GBPGross price for quantities from 10 pcs - 0.42 GBP
Net price for quantities from 25 pcs - 0.33 GBPGross price for quantities from 25 pcs - 0.39 GBP
Net price for quantities from 50 pcs - 0.31 GBPGross price for quantities from 50 pcs - 0.37 GBP
Net price for quantities from 100 pcs - 0.29 GBPGross price for quantities from 100 pcs - 0.35 GBP
Net price for quantities from 250 pcs - 0.27 GBPGross price for quantities from 250 pcs - 0.32 GBP
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.31 GBP
Net price for quantities from 1000 pcs - 0.24 GBPGross price for quantities from 1000 pcs - 0.29 GBP
Net price for quantities from 2500 pcs - 0.23 GBPGross price for quantities from 2500 pcs - 0.28 GBP
Net price for quantities from 5000 pcs - 0.23 GBPGross price for quantities from 5000 pcs - 0.27 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.