+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4ALL-08065+5080

Plastic anchor; with screw; 8x65; steel; 4ALL; 50pcs; 8mm


Manufacturer: RAWLPLUG

Manufacturer part number:
4ALL-08065+5080
TME Symbol:
4ALL-08065+5080

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
65mm
Material
steel
Manufacturer series
4ALL
Quantity in set/package
50pcs.
Diameter
8mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight477.55 g
EAN code5906675383507
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
4ALL-08065+5080
9 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 7.23 EURGross price for quantities from 1 pcg - 8.67 EUR
Net price for quantities from 6 pcg - 6.74 EURGross price for quantities from 6 pcg - 8.09 EUR
Net price for quantities from 16 pcg - 6.50 EURGross price for quantities from 16 pcg - 7.80 EUR