+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4ALL-12/100

Plastic anchor; with screw; 12x60; steel; 4ALL; 10pcs; 12mm


Manufacturer: RAWLPLUG

Manufacturer part number:
4ALL-12/100
TME Symbol:
4ALL-12/100

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
60mm
Material
steel
Manufacturer series
4ALL
Quantity in set/package
10pcs.
Diameter
12mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight354 g
EAN code5906675159515
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
4ALL-12/100
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.66 EURGross price for quantities from 1 pcg - 4.39 EUR
Net price for quantities from 6 pcg - 3.40 EURGross price for quantities from 6 pcg - 4.07 EUR
Net price for quantities from 16 pcg - 3.28 EURGross price for quantities from 16 pcg - 3.93 EUR