+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4NC5222-2DE21

Transformer: current; Iin: 200A; 5VA; Body dim: 78.4x60.6x67.6mm


Manufacturer: SIEMENS

Manufacturer part number:
4NC5222-2DE21
TME Symbol:
4NC5222-2DE21

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
200A
Power
5VA
Body dimensions
78.4x60.6x67.6mm
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
solid
Max. voltage
720V AC
Internal diameter
28mm
Gross weight344.8 g
Certificates
EAN code4001869559117
See other products in this category: Current Transformers SIEMENS,
*
4NC5222-2DE21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 107.84 USDGross price for quantities from 1 pcs - 129.40 USD