+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

4NC5326-0DE21

Transformer: current; Iin: 500A; 5VA; Body dim: 98x82.5x84.1mm


Manufacturer: SIEMENS

Manufacturer part number:
4NC5326-0DE21
TME Symbol:
4NC5326-0DE21

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
500A
Power
5VA
Body dimensions
98x82.5x84.1mm
Secondary winding current 1
1A
Accuracy class
0.5
Kind of core
solid
Max. voltage
720V AC
Internal diameter
36mm
Gross weight610 g
Certificates
EAN code4001869559339
See other products in this category: Current Transformers SIEMENS,
*
4NC5326-0DE21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 132.35 EURGross price for quantities from 1 pcs - 158.82 EUR