+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4NC5438-2CJ21

Transformer: current; Iin: 2000A; 12.5VA; 127.5x112x84.1mm; 720VAC


Manufacturer: SIEMENS

Manufacturer part number:
4NC5438-2CJ21
TME Symbol:
4NC5438-2CJ21

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
2kA
Power
12.5VA
Body dimensions
127.5x112x84.1mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Max. voltage
720V AC
Gross weight1.05 kg
Certificates
EAN code4001869559643
See other products in this category: Current Transformers SIEMENS,
*
4NC5438-2CJ21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 176.83 USDGross price for quantities from 1 pcs - 212.19 USD
Net price for quantities from 5 pcs - 164.20 USDGross price for quantities from 5 pcs - 197.03 USD