+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

4NC5441-2CN21

Transformer: current; Iin: 3000A; 30VA; 127.5x112x84.1mm; Class: 1


Manufacturer: SIEMENS

Manufacturer part number:
4NC5441-2CN21
TME Symbol:
4NC5441-2CN21

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
3kA
Power
30VA
Body dimensions
127.5x112x84.1mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Max. voltage
720V AC
Gross weight1.36 kg
Certificates
EAN code4001869559704
See other products in this category: Current Transformers SIEMENS,
*
4NC5441-2CN21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 240.38 USDGross price for quantities from 1 pcs - 288.46 USD