+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5100FE.00152

Wire; 2x14AWG; shielded,Al-PET foil; PVC; chrome; 300V; 152m; 500ft


Manufacturer: BELDEN

Manufacturer part number:
5100FE.00152
TME Symbol:
5100FE.00152

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x14AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core diameter
14AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...75°C
Package contents
152m
Cable external diameter
5.64mm
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents - ft
500ft
Ground
tinned copper strand 22AWG
Information
The UL Label and Mark on full factory packaging only
Trade name
multi core cable
Cable application
  • alarm instalations
  • indoor
Gross weight64.899 g
Certificates
See other products in this category: Multicore Cables - Shielded BELDEN,
*
5100FE.00152
301 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 5.88 EURGross price for quantities from 1 m - 7.05 EUR
Net price for quantities from 50 m - 4.65 EURGross price for quantities from 50 m - 5.58 EUR
Net price for quantities from 100 m - 4.16 EURGross price for quantities from 100 m - 4.99 EUR
Net price for quantities from 152 m - 3.67 EURGross price for quantities from 152 m - 4.40 EUR
Packaging method by the manufacturer:Reel = 152 m