+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

522607

Fuse: fuse; ceramic,cylindrical; 100mA; 250VAC; time-lag; 5x20mm


Manufacturer: ESKA

Manufacturer part number:
522607
TME Symbol:
522607

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
0.1A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
522.600
Breaking capacity
2kA
Max voltage drop
2.8V
Fuses features
Extinguishing agent
Gross weight1.035 g
Certificates
EAN code4251783517803
See other products in this category: Fuses 5x20mm - Time-Lag ESKA,
See other products from this series.:
*
522607
8 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs