+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5236WCD

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 5000


Manufacturer: APEM

Manufacturer part number:
5236WCD
TME Symbol:
5236WCD

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
13.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x7x13.3mm
Electrical life
50000 cycles
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Contact material
brass
Panel thickness
2.5...4mm
Mounting
on panel, PCB
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5236WCD
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 100.
Multiple of: 50.
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 4.13 USD