+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

524-930-20

Indicator: LED; flat; blue; 5÷6VDC; Ø8.1mm; IP67; connectors


Manufacturer: MARL

Manufacturer part number:
524-930-20
TME Symbol:
524-930-20

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
blue
Operating voltage
5...6V DC
Mounting hole dimensions
Ø8.1mm
IP rating
IP67
Leads
connectors
Body material
stainless steel
LED diameter
7mm
Body colour
silver
Leads dimensions
2.8x0.5mm
Operating temperature
-40...75°C
Dimensions
Gross weight8.5 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
524-930-20
5 in TME stock
Net price for quantities from 1 pcs - 17.13 EURGross price for quantities from 1 pcs - 20.56 EUR
Net price for quantities from 10 pcs - 16.00 EURGross price for quantities from 10 pcs - 19.19 EUR
Net price for quantities from 20 pcs - 14.86 EURGross price for quantities from 20 pcs - 17.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs