+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

528-997-21

Indicator: LED; flat; white cold; 12VDC; Ø13mm; IP67; connectors


Manufacturer: MARL

Manufacturer part number:
528-997-21
TME Symbol:
528-997-21

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
white cold
Operating voltage
12V DC
Mounting hole dimensions
Ø13mm
IP rating
IP67
Leads
connectors
Body material
stainless steel
LED diameter
10mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Operating temperature
-40...85°C
Dimensions
Gross weight20 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
528-997-21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.11 USDGross price for quantities from 1 pcs - 38.53 USD
Net price for quantities from 10 pcs - 29.96 USDGross price for quantities from 10 pcs - 35.96 USD
Net price for quantities from 20 pcs - 27.83 USDGross price for quantities from 20 pcs - 33.39 USD