+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5341FE.00305

Wire: control cable; 2x2x18AWG; Insulation: PVC; chrome; Core: Cu


Manufacturer: BELDEN

Manufacturer part number:
5341FE.00305
TME Symbol:
5341FE.00305

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x2x18AWG
Wire insulation material
PVC
Insulation colour
chrome
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
4
Cable external diameter
6.35mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents
305m
Core diameter
18AWG
Package contents - ft
1000ft
No. of pairs
2
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight55.01 g
Certificates
EAN code8719605008435
See other products in this category: Fire Performance Cables BELDEN,
*
5341FE.00305
0 in TME stock
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Net price for quantities from 305 m - 4.42 USDGross price for quantities from 305 m - 5.31 USD
Net price for quantities from 610 m - 3.87 USDGross price for quantities from 610 m - 4.65 USD