+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5501FE.00305

Wire; 3x22AWG; shielded,Al-PET foil; PVC; chrome; 300V; 305m


Manufacturer: BELDEN

Manufacturer part number:
5501FE.00305
TME Symbol:
5501FE.00305

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
3x22AWG
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core diameter
22AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...75°C
Package contents
305m
Cable external diameter
3.38mm
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents - ft
1000ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Trade name
multi core cable
Cable application
  • alarm instalations
  • indoor
Gross weight22.128 g
Certificates
See other products in this category: Multicore Cables - Shielded BELDEN,
*
5501FE.00305
373 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.14 USDGross price for quantities from 1 m - 2.57 USD
Net price for quantities from 50 m - 1.69 USDGross price for quantities from 50 m - 2.03 USD
Net price for quantities from 100 m - 1.51 USDGross price for quantities from 100 m - 1.81 USD
Net price for quantities from 305 m - 1.34 USDGross price for quantities from 305 m - 1.61 USD
Packaging method by the manufacturer:Reel = 305 m