+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5504FE.00305

Wire: control cable; 6x22AWG; Insulation: PVC; grey; Core: Cu; 300V


Manufacturer: BELDEN

Manufacturer part number:
5504FE.00305
TME Symbol:
5504FE.00305

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
6x22AWG
Wire insulation material
PVC
Insulation colour
grey
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
6
Cable external diameter
4.37mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents
305m
Core diameter
22AWG
Package contents - ft
1000ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight33.96 g
Certificates
EAN code8719605008756
See other products in this category: Fire Performance Cables BELDEN,
*
5504FE.00305
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.94 USDGross price for quantities from 1 m - 4.73 USD
Net price for quantities from 50 m - 3.11 USDGross price for quantities from 50 m - 3.73 USD
Net price for quantities from 100 m - 2.79 USDGross price for quantities from 100 m - 3.35 USD
Net price for quantities from 305 m - 2.46 USDGross price for quantities from 305 m - 2.95 USD