+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5646AB

Switch: toggle; Pos: 2; DPDT; ON-ON; 3A/250VAC; 4A/30VDC; 5000


Manufacturer: APEM

Manufacturer part number:
5646AB
TME Symbol:
5646AB

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
10.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x12x12mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel
Switches features
sealed terminals
Gross weight7.01 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5646AB
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 8.95 USD
Net price for quantities from 10 pcs - 7.08 USDGross price for quantities from 10 pcs - 8.50 USD
Net price for quantities from 25 pcs - 6.54 USDGross price for quantities from 25 pcs - 7.85 USD
Net price for quantities from 50 pcs - 6.20 USDGross price for quantities from 50 pcs - 7.44 USD
Net price for quantities from 100 pcs - 5.72 USDGross price for quantities from 100 pcs - 6.86 USD
Net price for quantities from 250 pcs - 5.31 USDGross price for quantities from 250 pcs - 6.37 USD
Packaging method by the manufacturer:Bag = 1 pcsTray = 50 pcs