+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5648A

Switch: toggle; Pos: 3; DP3T; ON-OFF-(ON); 3A/250VAC; 4A/30VDC; 5000


Manufacturer: APEM

Manufacturer part number:
5648A
TME Symbol:
5648A

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
10.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x12x12mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
IP rating
IP40
Related items
U1229, U1231, U1331, U1333, U5149
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel
Gross weight6.974 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5648A
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Product for special order
Packaging method by the manufacturer:
Tray = 25 pcs