+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5649AB

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 3A/250VAC; 4A/30VDC; 5000


Manufacturer: APEM

Manufacturer part number:
5649AB
TME Symbol:
5649AB

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
10.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x12x12mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel
Switches features
sealed terminals
Gross weight6.34 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5649AB
134 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 12.25 USD
Net price for quantities from 3 pcs - 7.39 USDGross price for quantities from 3 pcs - 8.86 USD
Net price for quantities from 50 pcs - 6.74 USDGross price for quantities from 50 pcs - 8.08 USD
Net price for quantities from 500 pcs - 6.26 USDGross price for quantities from 500 pcs - 7.51 USD
Packaging method by the manufacturer:
Tray = 50 pcs