+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SHY 35L4521

Thyristor: hockey-puck; 4.5kV; 1.7kA; Ø120.5/Ø85mm; Press-Pack

Manufacturer: ABB

Manufacturer part number:
5SHY 35L4521
TME Symbol:
5SHY35L4521

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
4.5kV
Load current
1.7kA
Body dimensions
Ø120.5/Ø85mm
Mounting
Press-Pack
Max. forward impulse current
32kA
Features of semiconductor devices
  • asymmetric IGCT (AS-IGCT)
  • integral control unit
Gross weight50 g
Certificates
See other products in this category: Button thyristors ABB,
*
5SHY 35L4521
0 in TME stock
Net price for quantities from 1 pcs - 3 680.00 EURGross price for quantities from 1 pcs - 4 416.00 EUR
Net price for quantities from 3 pcs - 3 340.00 EURGross price for quantities from 3 pcs - 4 008.00 EUR
Net price for quantities from 10 pcs - 3 110.00 EURGross price for quantities from 10 pcs - 3 732.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.