+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.571T.012.E00

Counter: electronical; LCD; pulses; Resetting: electrical

Manufacturer: KÜBLER

Manufacturer part number:
6.571T.012.E00
TME Symbol:
6.571T.012.E00

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Resetting method
electrical
IP rating
IP65 (from the front)
Kind of input 1
NAMUR, NPN, PNP
Electrical input 1 parameters
0...3V, 9...30V
Kind of input 2
NAMUR, NPN, PNP
Electrical input 2 parameters
0...3V, 9...30V
Max IN1 counting frequency
250kHz
Operating temperature
-20...60°C
Body dimensions
114x48x116mm
Display height 1
13mm
Mounting hole dimensions
92x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
position indicator, time meter, with preset value, with tachometer function
IN2 max counting frequency
250kHz
Additional functions
delivered with bezels
Touchpad
yes
Supply voltage
  • 18...30V DC
  • 100...240V AC
Gross weight20 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
6.571T.012.E00
0 in TME stock
Net price for quantities from 1 pcs - 356.97 USDGross price for quantities from 1 pcs - 428.37 USD
No. of pieces (Multiplicity: 1)