+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.923.0100.000

Counter: electronical; pulses/speed/time; -999999÷999999

Manufacturer: KÜBLER

Manufacturer part number:
6.923.0100.000
TME Symbol:
6.923.0100.000

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Type of counted signal
pulses/speed/time
Counting range
-999999...999999
Resetting method
electrical, manual
Operating temperature
-10...50°C
Body dimensions
48x48x98mm
Mounting hole dimensions
45x45mm
Electrical connection
screw terminals
Mounting
on panel
Supply voltage
  • 100...240V AC
Gross weight180.44 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
6.923.0100.000
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order