+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7005-21

Wire; FlexiVolt-E/HK; 1x0.5mm2; stranded; Cu; PVC; black; 500V; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7005-21
TME Symbol:
60.7005-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Core section
0.5mm2
Rated voltage
0.5kV
Cable external diameter
2.1mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight9.74 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7005-21
125 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.62 EURGross price for quantities from 1 m - 1.94 EUR
Net price for quantities from 10 m - 1.51 EURGross price for quantities from 10 m - 1.81 EUR
Net price for quantities from 25 m - 1.23 EURGross price for quantities from 25 m - 1.48 EUR
Net price for quantities from 50 m - 1.12 EURGross price for quantities from 50 m - 1.34 EUR
Net price for quantities from 100 m - 0.98 EURGross price for quantities from 100 m - 1.17 EUR