+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7012-21

Wire; FlexiVolt-E; 1x2.5mm2; stranded; Cu; PVC; black; 750V; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7012-21
TME Symbol:
60.7012-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Core section
2.5mm2
Rated voltage
750V
Cable external diameter
3.6mm
Package contents
100m
Conform to the norm
E175157
Minimal wire bend radius
10xØ
Operating temperature
-10...70°C
Gross weight35.075 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7012-21
145 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.67 EURGross price for quantities from 1 m - 4.41 EUR
Net price for quantities from 10 m - 3.42 EURGross price for quantities from 10 m - 4.09 EUR
Net price for quantities from 25 m - 2.79 EURGross price for quantities from 25 m - 3.35 EUR
Net price for quantities from 50 m - 2.51 EURGross price for quantities from 50 m - 3.00 EUR
Net price for quantities from 100 m - 2.20 EURGross price for quantities from 100 m - 2.64 EUR