+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7013-21

Wire; FlexiVolt-E/HK; 1x0.25mm2; stranded; Cu; PVC; black; 300V


Manufacturer: STÄUBLI

Manufacturer part number:
60.7013-21
TME Symbol:
60.7013-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Core section
0.25mm2
Rated voltage
0.3kV
Cable external diameter
1.4mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight5.113 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7013-21
60 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 0.92 GBPGross price for quantities from 1 m - 1.11 GBP
Net price for quantities from 10 m - 0.84 GBPGross price for quantities from 10 m - 1.00 GBP
Net price for quantities from 25 m - 0.70 GBPGross price for quantities from 25 m - 0.84 GBP
Net price for quantities from 50 m - 0.62 GBPGross price for quantities from 50 m - 0.75 GBP
Net price for quantities from 100 m - 0.55 GBPGross price for quantities from 100 m - 0.66 GBP