+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7014-23

Wire; FlexiStrom; stranded; Cu; 4mm2; PVC; blue; 1.5kV; 100m; 42A

Manufacturer: STÄUBLI

Manufacturer part number:
60.7014-23
TME Symbol:
60.7014-23

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiStrom
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
1.5kV
Package contents
100m
Cable external diameter
4.8mm
Max. current load
42A
Cable structure
1x4mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight62.228 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7014-23
29 in TME stock
Net price for quantities from 1 m - 4.54 EURGross price for quantities from 1 m - 5.45 EUR
Net price for quantities from 10 m - 3.91 EURGross price for quantities from 10 m - 4.70 EUR
Net price for quantities from 50 m - 3.52 EURGross price for quantities from 50 m - 4.23 EUR
Net price for quantities from 100 m - 3.12 EURGross price for quantities from 100 m - 3.75 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.