+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7018-20

Wire; FlexiStrom; stranded; Cu; 16mm2; PVC; green-yellow; 1.5kV; 50m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7018-20
TME Symbol:
60.7018-20

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiStrom
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
16mm2
Wire insulation material
PVC
Insulation colour
green-yellow
Rated voltage
1.5kV
Package contents
50m
Cable external diameter
8.5mm
Max. current load
98A
Cable structure
1x16mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight218.284 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7018-20
27 in TME stock
Net price for quantities from 1 m - 20.92 USDGross price for quantities from 1 m - 25.10 USD
Net price for quantities from 5 m - 17.98 USDGross price for quantities from 5 m - 21.57 USD
Net price for quantities from 25 m - 16.19 USDGross price for quantities from 25 m - 19.43 USD
Net price for quantities from 50 m - 14.20 USDGross price for quantities from 50 m - 17.03 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.