+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7018-23

Wire; FlexiStrom; stranded; Cu; 16mm2; PVC; blue; 1.5kV; 50m; 98A


Manufacturer: STÄUBLI

Manufacturer part number:
60.7018-23
TME Symbol:
60.7018-23

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiStrom
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
16mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
1.5kV
Package contents
50m
Cable external diameter
8.5mm
Max. current load
98A
Cable structure
1x16mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight217.36 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7018-23
0 in TME stock
Net price for quantities from 1 m - 15.44 GBPGross price for quantities from 1 m - 18.53 GBP
Net price for quantities from 5 m - 13.27 GBPGross price for quantities from 5 m - 15.93 GBP
Net price for quantities from 25 m - 11.95 GBPGross price for quantities from 25 m - 14.34 GBP
Net price for quantities from 50 m - 10.48 GBPGross price for quantities from 50 m - 12.57 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.