+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7031-21

Wire; FlexiVolt-2V; stranded; Cu; 1.5mm2; PVC; double; black; 1.5kV


Manufacturer: STÄUBLI

Manufacturer part number:
60.7031-21
TME Symbol:
60.7031-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-2V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
black
Rated voltage
1.5kV
Package contents
100m
Flexibility class
6
Cable external diameter
3.9mm
Cable structure
1x1.5mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Trade name
single core cable
Gross weight29.612 g

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7031-21
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.14 EURGross price for quantities from 1 m - 3.77 EUR
Net price for quantities from 10 m - 2.91 EURGross price for quantities from 10 m - 3.49 EUR
Net price for quantities from 25 m - 2.38 EURGross price for quantities from 25 m - 2.85 EUR
Net price for quantities from 50 m - 2.13 EURGross price for quantities from 50 m - 2.55 EUR
Net price for quantities from 100 m - 1.89 EURGross price for quantities from 100 m - 2.26 EUR
Packaging method by the manufacturer:
Reel = 100 m