+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7067-22

Wire; FlexiVolt-HV; stranded; Cu; 0.75mm2; PVC; double; red; 10kV


Manufacturer: STÄUBLI

Manufacturer part number:
60.7067-22
TME Symbol:
60.7067-22

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-HV
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
red
Rated voltage
10kV
Cable features
high voltage
Package contents
100m
Flexibility class
6
Cable external diameter
5.1mm
Max. current load
15A
Cable structure
1x0.75mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight41.288 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7067-22
273 in TME stock
Net price for quantities from 1 m - 3.47 EURGross price for quantities from 1 m - 4.17 EUR
Net price for quantities from 10 m - 3.20 EURGross price for quantities from 10 m - 3.84 EUR
Net price for quantities from 25 m - 2.65 EURGross price for quantities from 25 m - 3.18 EUR
Net price for quantities from 50 m - 2.38 EURGross price for quantities from 50 m - 2.85 EUR
Net price for quantities from 100 m - 2.09 EURGross price for quantities from 100 m - 2.51 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.