+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

60.7941-21

Wire; FlexiVolt-2V; stranded; Cu; 0.75mm2; PVC; double; black; 1.5kV


Manufacturer: STÄUBLI

Manufacturer part number:
60.7941-21
TME Symbol:
60.7941-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-2V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
black
Rated voltage
1.5kV
Package contents
100m
Flexibility class
6
Cable external diameter
3.9mm
Cable structure
1x0.75mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Trade name
single core cable
Gross weight21 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7941-21
94 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.01 GBPGross price for quantities from 1 m - 2.41 GBP
Net price for quantities from 10 m - 1.86 GBPGross price for quantities from 10 m - 2.23 GBP
Net price for quantities from 25 m - 1.54 GBPGross price for quantities from 25 m - 1.84 GBP
Net price for quantities from 50 m - 1.38 GBPGross price for quantities from 50 m - 1.65 GBP
Net price for quantities from 100 m - 1.21 GBPGross price for quantities from 100 m - 1.45 GBP
Packaging method by the manufacturer:
Reel = 100 m