+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7941-23

Wire; FlexiVolt-2V; stranded; Cu; 0.75mm2; PVC; double; blue; 1.5kV


Manufacturer: STÄUBLI

Manufacturer part number:
60.7941-23
TME Symbol:
60.7941-23

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-2V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
blue
Rated voltage
1.5kV
Package contents
100m
Flexibility class
6
Cable external diameter
3.9mm
Cable structure
1x0.75mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight36.139 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7941-23
50 in TME stock
Net price for quantities from 1 m - 2.41 EURGross price for quantities from 1 m - 2.89 EUR
Net price for quantities from 10 m - 2.23 EURGross price for quantities from 10 m - 2.67 EUR
Net price for quantities from 25 m - 1.84 EURGross price for quantities from 25 m - 2.20 EUR
Net price for quantities from 50 m - 1.65 EURGross price for quantities from 50 m - 1.97 EUR
Net price for quantities from 100 m - 1.45 EURGross price for quantities from 100 m - 1.73 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m