+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60465-2

Terminal: flat; 6.3mm; 0.8mm; male; Mount.hole diam: 4.3mm


Manufacturer: TE Connectivity

Manufacturer part number:
60465-2
TME Symbol:
60465-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Mounting hole diameter
4.3mm
Spatial orientation
angled 45°
Contact size
6.3x0.8mm, 0.25x0.031"
Gross weight0.76 g
See other products in this category: Solder terminals PCB mount TE Connectivity,
*
60465-2
1346 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 600 pcs - 0.19 USDGross price for quantities from 600 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs